



TLP3406S(TP,E | |
|---|---|
DigiKey Part Number | TLP3406S(TPETR-ND - Tape & Reel (TR) TLP3406S(TPECT-ND - Cut Tape (CT) TLP3406S(TPEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3406S(TP,E |
Description | SSR RELAY SPST-NO 1.5A 0-30V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.079", 2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP3406S(TP,E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.21VDC | |
Voltage - Load | 0 V ~ 30 V | |
Load Current | 1.5 A | |
On-State Resistance (Max) | 200 mOhms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 4-S-VSON | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.09000 | ¥45.09 |
| 10 | ¥33.54100 | ¥335.41 |
| 100 | ¥26.74650 | ¥2,674.65 |
| 500 | ¥23.77600 | ¥11,888.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥21.75273 | ¥54,381.82 |










