White LED Indication - Discrete 3.6V 1305 (3412 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMW-C265

DigiKey Part Number
516-3077-2-ND - Tape & Reel (TR)
516-3077-1-ND - Cut Tape (CT)
516-3077-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMW-C265
Description
LED WHITE DIFF CHIP SMD BOT ENT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.6V 1305 (3412 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HSMW-C265 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.20mm x 1.25mm
Mfr
Voltage - Forward (Vf) (Typ)
3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Test
20mA
Part Status
Active
Viewing Angle
150°
Color
Mounting Type
Configuration
Standard
Package / Case
1305 (3412 Metric)
Lens Color
White
Supplier Device Package
Lens Transparency
Diffused
Size / Dimension
3.40mm L x 1.25mm W
Millicandela Rating
Height (Max)
1.10mm
Lens Style
Rectangle with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,470
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.68000¥9.68
10¥6.79000¥67.90
100¥5.03890¥503.89
500¥4.26202¥2,131.01
1,000¥4.00797¥4,007.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.68175¥11,045.25
6,000¥3.51596¥21,095.76
9,000¥3.43102¥30,879.18
15,000¥3.33523¥50,028.45
21,000¥3.27828¥68,843.88
Manufacturers Standard Package