4-SMD (0.079", 2.00mm) Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
693 In Stock | 1 : ¥46.38000 Cut Tape (CT) 2,500 : ¥19.90862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.21VDC | 0 V ~ 30 V | 1.5 A | 200 mOhms | SMD (SMT) Tab | 4-SMD (0.079", 2.00mm) | 4-S-VSON | |||
21,050 In Stock | 1 : ¥46.65000 Cut Tape (CT) 2,500 : ¥20.02369 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 100 V | 650 mA | 600 mOhms | SMD (SMT) Tab | 4-SMD (0.079", 2.00mm) | 4-S-VSON | |||
7,465 In Stock | 1 : ¥46.65000 Cut Tape (CT) 2,500 : ¥20.02369 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.24VDC | 0 V ~ 60 V | 400 mA | 1.5 Ohms | SMD (SMT) Tab | 4-SMD (0.079", 2.00mm) | 4-S-VSON | |||
326 In Stock | 1 : ¥46.65000 Cut Tape (CT) 2,500 : ¥20.02369 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.26VDC | 0 V ~ 60 V | 1 A | 300 mOhms | SMD (SMT) Tab | 4-SMD (0.079", 2.00mm) | 4-S-VSON | |||
3,425 In Stock | 1 : ¥50.67000 Cut Tape (CT) 2,500 : ¥21.74988 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.22VDC | 0 V ~ 40 V | 120 mA | 14 Ohms | SMD (SMT) Tab | 4-SMD (0.079", 2.00mm) | S-VSON4T (2x1.45) | |||
6,471 In Stock | 1 : ¥58.98000 Cut Tape (CT) 2,500 : ¥25.31730 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.4VDC | 0 V ~ 60 V | 1 A | 300 mOhms | SMD (SMT) Tab | 4-SMD (0.079", 2.00mm) | S-VSON4T | |||
3,395 In Stock | 1 : ¥64.88000 Cut Tape (CT) 2,500 : ¥27.84906 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.5VDC | 0 V ~ 60 V | 400 mA | 1.5 Ohms | SMD (SMT) Tab | 4-SMD (0.079", 2.00mm) | S-VSON4T | |||
2,118 In Stock | 1 : ¥64.88000 Cut Tape (CT) 2,500 : ¥27.84906 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 300 mOhms | SMD (SMT) Tab | 4-SMD (0.079", 2.00mm) | S-VSON4T | |||
453 In Stock | 1 : ¥64.88000 Cut Tape (CT) 2,500 : ¥27.84906 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.5VDC | 0 V ~ 60 V | 400 mA | 1.5 Ohms | SMD (SMT) Tab | 4-SMD (0.079", 2.00mm) | S-VSON4T | |||
793 In Stock | 1 : ¥104.37000 Cut Tape (CT) 500 : ¥70.58522 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.21VDC | 0 V ~ 30 V | 1.5 A | 200 mOhms | SMD (SMT) Tab | 4-SMD (0.079", 2.00mm) | S-VSON4 | |||
523 In Stock | 1 : ¥113.40000 Cut Tape (CT) 500 : ¥73.06952 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.21VDC | 0 V ~ 40 V | 120 mA | 14 Ohms | SMD (SMT) Tab | 4-SMD (0.079", 2.00mm) | S-VSON4 | |||
586 In Stock | 1 : ¥115.73000 Cut Tape (CT) 500 : ¥74.55760 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.21VDC | 0 V ~ 60 V | 1 A | 300 mOhms | SMD (SMT) Tab | 4-SMD (0.079", 2.00mm) | S-VSON4 | |||
160 In Stock | 1 : ¥115.73000 Cut Tape (CT) 500 : ¥74.55760 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.21VDC | 0 V ~ 60 V | 400 mA | 1.5 Ohms | SMD (SMT) Tab | 4-SMD (0.079", 2.00mm) | S-VSON4 | |||
20,353 In Stock | 1 : ¥117.96000 Cut Tape (CT) 500 : ¥76.03766 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.21VDC | 0 V ~ 100 V | 650 mA | 600 mOhms | SMD (SMT) Tab | 4-SMD (0.079", 2.00mm) | S-VSON4 | |||
962 In Stock | 1 : ¥143.16000 Cut Tape (CT) 500 : ¥92.27136 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 30 V | 1.5 A | 200 mOhms | SMD (SMT) Tab | 4-SMD (0.079", 2.00mm) | S-VSON4T | |||
3,497 In Stock | 1 : ¥58.98000 Cut Tape (CT) 2,500 : ¥25.31730 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 30 V | 1.5 A | 200 mOhms | SMD (SMT) Tab | 4-SMD (0.079", 2.00mm) | S-VSON4T | |||
2,216 In Stock | 1 : ¥58.98000 Cut Tape (CT) 2,500 : ¥25.31730 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.4VDC | 0 V ~ 30 V | 1.5 A | 200 mOhms | SMD (SMT) Tab | 4-SMD (0.079", 2.00mm) | S-VSON4T | |||
4,101 In Stock | 1 : ¥64.34000 Cut Tape (CT) 2,500 : ¥27.61889 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.24VDC | 0 V ~ 60 V | 400 mA | 1.5 Ohms | - | 4-SMD (0.079", 2.00mm) | S-VSON4T (2x1.45) | |||
1,049 In Stock | 1 : ¥143.16000 Cut Tape (CT) 500 : ¥92.27136 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.4VDC | 0 V ~ 30 V | 1.5 A | 200 mOhms | SMD (SMT) Tab | 4-SMD (0.079", 2.00mm) | S-VSON4T | |||
442 In Stock | 1 : ¥143.16000 Cut Tape (CT) 500 : ¥92.27136 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.4VDC | 0 V ~ 60 V | 1 A | 300 mOhms | SMD (SMT) Tab | 4-SMD (0.079", 2.00mm) | S-VSON4T | |||
4,054 In Stock | 1 : ¥58.98000 Cut Tape (CT) 2,500 : ¥25.31730 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.5VDC | 0 V ~ 60 V | 400 mA | 1.5 Ohms | SMD (SMT) Tab | 4-SMD (0.079", 2.00mm) | S-VSON4T | |||
2,739 In Stock | 1 : ¥58.98000 Cut Tape (CT) 2,500 : ¥25.31730 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 300 mOhms | SMD (SMT) Tab | 4-SMD (0.079", 2.00mm) | S-VSON4T | |||
1,420 In Stock | 1 : ¥143.16000 Cut Tape (CT) 500 : ¥92.27136 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.5VDC | 0 V ~ 60 V | 400 mA | 1.5 Ohms | SMD (SMT) Tab | 4-SMD (0.079", 2.00mm) | S-VSON4T | |||
1,573 In Stock 500 Factory | 1 : ¥100.62000 Cut Tape (CT) 500 : ¥78.75664 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 300 mOhms | SMD (SMT) Tab | 4-SMD (0.079", 2.00mm) | S-VSON4T | |||
0 In Stock Check Lead Time | 1 : ¥54.15000 Cut Tape (CT) 2,500 : ¥31.02613 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 0.8 ~ 3VDC | 0 V ~ 30 V | 1.5 A | 200 mOhms | - | 4-SMD (0.079", 2.00mm) | S-VSON4T (2x1.45) |