



TLP3440S(TP,E | |
|---|---|
DigiKey Part Number | 264-TLP3440S(TP,ETR-ND - Tape & Reel (TR) 264-TLP3440S(TP,ECT-ND - Cut Tape (CT) 264-TLP3440S(TP,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3440S(TP,E |
Description | SSR RELAY SPST-NO 120MA 0-40V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.079", 2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP3440S(TP,E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.22VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 14 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | S-VSON4T (2x1.45) | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.51000 | ¥48.51 |
| 10 | ¥36.18200 | ¥361.82 |
| 100 | ¥28.94820 | ¥2,894.82 |
| 500 | ¥25.97494 | ¥12,987.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥23.63940 | ¥59,098.50 |




