



G3VM-61QR2(TR05) | |
|---|---|
DigiKey Part Number | Z8002TR-ND - Tape & Reel (TR) Z8002CT-ND - Cut Tape (CT) Z8002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-61QR2(TR05) |
Description | SSR RELAY SPST-NO 1A 0-60V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.079", 2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-61QR2(TR05) Models |
Category | Voltage - Input 1.21VDC |
Mfr | Voltage - Load 0 V ~ 60 V |
Series | Load Current 1 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 300 mOhms |
Part Status Active | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package S-VSON4 |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥122.02000 | ¥122.02 |
| 10 | ¥108.71000 | ¥1,087.10 |
| 25 | ¥103.80800 | ¥2,595.20 |
| 50 | ¥100.24560 | ¥5,012.28 |
| 100 | ¥96.80330 | ¥9,680.33 |
| 250 | ¥92.43024 | ¥23,107.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥89.25176 | ¥44,625.88 |
| 1,000 | ¥86.18117 | ¥86,181.17 |







