Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.079", 2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.079", 2.00mm)
Omron's NEW G3VM VSON MOSFET Relay
Relay Basics - Another Teaching Moment | DigiKey Electronics

G3VM-101QR1(TR05)

DigiKey Part Number
Z8003TR-ND - Tape & Reel (TR)
Z8003CT-ND - Cut Tape (CT)
Z8003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G3VM-101QR1(TR05)
Description
SSR RELAY SPST-NO 650MA 0-100V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.079", 2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-101QR1(TR05) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.21VDC
Mfr
Voltage - Load
0 V ~ 100 V
Series
Load Current
650 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
On-State Resistance (Max)
600 mOhms
Part Status
Active
Termination Style
SMD (SMT) Tab
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 110°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
S-VSON4
Output Type
AC, DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥124.44000¥124.44
10¥110.81800¥1,108.18
25¥105.82280¥2,645.57
50¥102.18960¥5,109.48
100¥98.68100¥9,868.10
250¥94.22368¥23,555.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥90.98348¥45,491.74
1,000¥87.85285¥87,852.85
Manufacturers Standard Package