Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-LDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-LDFN
MOSFET relays vs Mechanical relays

G3VM-101WR(TR05)

DigiKey Part Number
39-G3VM-101WR(TR05)TR-ND - Tape & Reel (TR)
39-G3VM-101WR(TR05)CT-ND - Cut Tape (CT)
39-G3VM-101WR(TR05)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G3VM-101WR(TR05)
Description
SSR RELAY SPST-NO 2A 0-100V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-LDFN
Datasheet
 Datasheet
EDA/CAD Models
G3VM-101WR(TR05) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.22VDC
Mfr
Voltage - Load
0 V ~ 100 V
Series
Load Current
2 A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
On-State Resistance (Max)
200 mOhms
Part Status
Active
Termination Style
SMD (SMT) Tab
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 110°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
S-VSON4T (3.4x2.1)
Output Type
AC, DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,247
Factory Stock: 8,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥112.09000¥112.09
10¥99.86000¥998.60
25¥95.35840¥2,383.96
50¥92.08720¥4,604.36
100¥88.92680¥8,892.68
250¥84.90988¥21,227.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥81.99016¥40,995.08
1,000¥79.16948¥79,169.48
Manufacturers Standard Package