Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.179", 4.55mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.179", 4.55mm)
Omron's NEW G3VM VSON MOSFET Relay
MOS FET Relay Module G3VM-66M

G3VM-61VY2(TR)

DigiKey Part Number
39-G3VM-61VY2(TR)TR-ND - Tape & Reel (TR)
39-G3VM-61VY2(TR)CT-ND - Cut Tape (CT)
39-G3VM-61VY2(TR)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G3VM-61VY2(TR)
Description
SSR RELAY SPST-NO 500MA 0-60V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.179", 4.55mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-61VY2(TR) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.27VDC
Mfr
Voltage - Load
0 V ~ 60 V
Series
Load Current
500 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
On-State Resistance (Max)
2 Ohms
Part Status
Active
Termination Style
Gull Wing
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
4-SOP
Output Type
AC, DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,470
Factory Stock: 57,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.65000¥16.65
10¥14.80800¥148.08
25¥14.14560¥353.64
50¥13.66200¥683.10
100¥13.19470¥1,319.47
250¥12.60060¥3,150.15
500¥12.16836¥6,084.18
1,000¥11.75070¥11,750.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥11.11735¥33,352.05
6,000¥10.73503¥64,410.18
Manufacturers Standard Package