Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.179", 4.55mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.179", 4.55mm)
Omron's NEW G3VM VSON MOSFET Relay
Relay Basics - Another Teaching Moment | DigiKey Electronics

G3VM-61VY2

DigiKey Part Number
Z8612-ND
Manufacturer
Manufacturer Product Number
G3VM-61VY2
Description
SSR RELAY SPST-NO 500MA 0-60V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.179", 4.55mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-61VY2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.27VDC
Mfr
Voltage - Load
0 V ~ 60 V
Series
Load Current
500 mA
Packaging
Tube
On-State Resistance (Max)
2 Ohms
Part Status
Active
Termination Style
Gull Wing
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
4-SOP
Output Type
AC, DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,079
Factory Stock: 1,250
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.61000¥19.61
10¥17.44900¥174.49
25¥16.67000¥416.75
50¥16.09900¥804.95
125¥15.37384¥1,921.73
250¥14.84704¥3,711.76
500¥14.33762¥7,168.81
1,000¥13.84540¥13,845.40
5,000¥12.76552¥63,827.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.