3570-1331-241 | ||
---|---|---|
DigiKey Part Number | 1835-1120-ND | |
Manufacturer | ||
Manufacturer Product Number | 3570-1331-241 | |
Description | RELAY REED SIP SPST .5A 24V | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 150VDC - Max | |
Coil Current | 12 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2 VDC | |
Operate Time | 0.35 ms | |
Release Time | 0.5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 2 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.37000 | ¥15.37 |
10 | ¥14.41400 | ¥144.14 |
25 | ¥12.81840 | ¥320.46 |
50 | ¥12.17500 | ¥608.75 |
100 | ¥11.53510 | ¥1,153.51 |
250 | ¥10.25328 | ¥2,563.32 |
500 | ¥9.61236 | ¥4,806.18 |
1,000 | ¥8.97163 | ¥8,971.63 |
5,000 | ¥8.65120 | ¥43,256.00 |