
EL357C | |
|---|---|
DigiKey Part Number | 4518-EL357CTR-ND - Tape & Reel (TR) 4518-EL357CCT-ND - Cut Tape (CT) 4518-EL357CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EL357C |
Description | OPTOISOLATOR 3.75KV 1CH TRANS 4- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer UMW | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.24V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 200% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 4µs | Supplier Device Package 4-SOP |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 140356145300 | Würth Elektronik | 3,556 | 732-140356145300CT-ND | ¥36.34000 | Parametric Equivalent |
| DPC357S-C-TR | Diodes Incorporated | 0 | 31-DPC357S-C-TR-ND | ¥10.97141 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.38100 | ¥13.81 |
| 100 | ¥0.96510 | ¥96.51 |
| 500 | ¥0.77522 | ¥387.61 |
| 1,000 | ¥0.71221 | ¥712.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.63075 | ¥1,892.25 |
| 6,000 | ¥0.58909 | ¥3,534.54 |
| 9,000 | ¥0.56769 | ¥5,109.21 |
| 15,000 | ¥0.54349 | ¥8,152.35 |
| 21,000 | ¥0.52908 | ¥11,110.68 |
| 30,000 | ¥0.51502 | ¥15,450.60 |











