Parametric Equivalent
Parametric Equivalent

DPC357S-C-TR | |
|---|---|
DigiKey Part Number | 31-DPC357S-C-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DPC357S-C-TR |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Diodes Incorporated | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.25V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 200% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 18µs, 18µs (Max) | Supplier Device Package 4-SOP |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPC357S-C-TR-V | Diodes Incorporated | 0 | 31-DPC357S-C-TR-VTR-ND | ¥0.97368 | Parametric Equivalent |
| 140356145300 | Würth Elektronik | 2,576 | 732-140356145300CT-ND | ¥3.23000 | Parametric Equivalent |
| EL357C | UMW | 2,006 | 4518-EL357CCT-ND | ¥2.07000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.97368 | ¥2,921.04 |
| 6,000 | ¥0.91520 | ¥5,491.20 |
| 9,000 | ¥0.88517 | ¥7,966.53 |
| 15,000 | ¥0.85125 | ¥12,768.75 |
| 21,000 | ¥0.83107 | ¥17,452.47 |
| 30,000 | ¥0.81138 | ¥24,341.40 |
| 75,000 | ¥0.76790 | ¥57,592.50 |




