



G3VM-101UR(TR05) | |
|---|---|
DigiKey Part Number | 39-G3VM-101UR(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-101UR(TR05)CT-ND - Cut Tape (CT) 39-G3VM-101UR(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-101UR(TR05) |
Description | SSR RELAY SPST-NO 100MA 0-100V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-101UR(TR05) Models |
Category | Voltage - Input 1.27VDC |
Mfr | Voltage - Load 0 V ~ 100 V |
Series | Load Current 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 14 Ohms |
Part Status Active | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 110°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-VSON |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥103.77000 | ¥103.77 |
| 10 | ¥92.40200 | ¥924.02 |
| 25 | ¥88.24200 | ¥2,206.05 |
| 50 | ¥85.21480 | ¥4,260.74 |
| 100 | ¥82.28860 | ¥8,228.86 |
| 250 | ¥78.57272 | ¥19,643.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥75.11996 | ¥37,559.98 |
| 1,000 | ¥72.53585 | ¥72,535.85 |








