General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
G5Q-1A4 DC5
G5Q-1A4 DC5
Relay Basics - Another Teaching Moment | DigiKey Electronics

G5Q-1A4 DC5

DigiKey Part Number
Z3632-ND
Manufacturer
Manufacturer Product Number
G5Q-1A4 DC5
Description
RELAY GEN PURPOSE SPST 10A 5V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G5Q-1A4 DC5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class F
Packaging
Tray
Must Operate Voltage
3.75 VDC
Part Status
Active
Must Release Voltage
0.25 VDC
Mounting Type
Operate Time
10 ms
Coil Voltage
Release Time
5 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-40°C ~ 105°C
Contact Rating (Current)
10 A
Contact Material
Silver Alloy
Switching Voltage
277VAC, 30VDC - Max
Approval Agency
CQC, CSA, UR, VDE
Load - Max Switching
1250VA, 150W
Relay Type
Coil Current
40 mA
Coil Resistance
125 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 705
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.85000¥15.85
10¥14.14500¥141.45
25¥13.51520¥337.88
50¥13.05140¥652.57
100¥12.60470¥1,260.47
250¥12.03692¥3,009.23
500¥11.62402¥5,812.01
1,000¥11.22517¥11,225.17
5,000¥10.34976¥51,748.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.