TLP3341(TP15,F) | |
---|---|
DigiKey Part Number | TLP3341(TP15F)TR-ND - Tape & Reel (TR) TLP3341(TP15F)CT-ND - Cut Tape (CT) TLP3341(TP15F)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3341(TP15,F) |
Description | SSR RELAY SPST-NO 140MA 0-40V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.128", 3.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP3341(TP15,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 140 mA | |
On-State Resistance (Max) | 10 Ohms | |
Termination Style | SMD (SMT) Tab | |
Package / Case | ||
Supplier Device Package | 4-USOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.59000 | ¥34.59 |
10 | ¥24.45200 | ¥244.52 |
100 | ¥20.02820 | ¥2,002.82 |
500 | ¥16.88414 | ¥8,442.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥15.48689 | ¥23,230.34 |
3,000 | ¥14.84642 | ¥44,539.26 |