
MSPM0G3507SPMR | |
|---|---|
DigiKey Part Number | 296-MSPM0G3507SPMRTR-ND - Tape & Reel (TR) 296-MSPM0G3507SPMRCT-ND - Cut Tape (CT) 296-MSPM0G3507SPMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0G3507SPMR |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MSPM0G3507SPMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT | |
Number of I/O | 60 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 17x12b SAR; D/A 1x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.58000 | ¥21.58 |
| 10 | ¥16.05900 | ¥160.59 |
| 25 | ¥14.68320 | ¥367.08 |
| 100 | ¥13.16910 | ¥1,316.91 |
| 250 | ¥12.44684 | ¥3,111.71 |
| 500 | ¥12.01154 | ¥6,005.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥11.65323 | ¥11,653.23 |
| 2,000 | ¥11.35831 | ¥22,716.62 |
| 3,000 | ¥11.21063 | ¥33,631.89 |
| 5,000 | ¥11.04697 | ¥55,234.85 |
| 7,000 | ¥10.95135 | ¥76,659.45 |










