EPC2037 | |
---|---|
DigiKey Part Number | 917-1137-2-ND - Tape & Reel (TR) 917-1137-1-ND - Cut Tape (CT) 917-1137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2037 |
Description | GANFET N-CH 100V 1.7A DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 1.7A (Ta) Surface Mount Die |
Datasheet | Datasheet |
EDA/CAD Models | EPC2037 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 550mOhm @ 100mA, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 80µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.12 nC @ 5 V | |
Vgs (Max) | +6V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 14 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | Die | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥9.17900 | ¥91.79 |
100 | ¥7.13930 | ¥713.93 |
500 | ¥6.05150 | ¥3,025.75 |
1,000 | ¥4.92954 | ¥4,929.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.64062 | ¥11,601.55 |
5,000 | ¥4.41962 | ¥22,098.10 |
12,500 | ¥4.21564 | ¥52,695.50 |