NVH4L022N120M3S | |
---|---|
DigiKey Part Number | 5556-NVH4L022N120M3S-ND |
Manufacturer | |
Manufacturer Product Number | NVH4L022N120M3S |
Description | SIC MOS TO247-4L 22MOHM 1200V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 68A (Tc) 352W (Tc) Through Hole TO-247-4L |
Datasheet | Datasheet |
EDA/CAD Models | NVH4L022N120M3S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 40A, 18V | |
Vgs(th) (Max) @ Id | 4.4V @ 20mA | |
Gate Charge (Qg) (Max) @ Vgs | 151 nC @ 18 V | |
Vgs (Max) | +22V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 3175 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 352W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4L | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥323.78000 | ¥323.78 |
10 | ¥302.07900 | ¥3,020.79 |
30 | ¥289.41500 | ¥8,682.45 |
120 | ¥262.28108 | ¥31,473.73 |
270 | ¥253.23707 | ¥68,374.01 |