2178531-1 | ||
---|---|---|
DigiKey Part Number | A119700-ND | |
Manufacturer | ||
Manufacturer Product Number | 2178531-1 | |
Description | CONN TERM BUSBAR CLIP SOLDER | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Busbar Clip Connector Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 2178531-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Busbar Clip | |
Termination | Solder | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.79000 | ¥79.79 |
10 | ¥72.14400 | ¥721.44 |
25 | ¥70.23600 | ¥1,755.90 |
80 | ¥67.56288 | ¥5,405.03 |
288 | ¥62.21944 | ¥17,919.20 |
576 | ¥59.92910 | ¥34,519.16 |
1,152 | ¥53.43993 | ¥61,562.80 |