50 Position Plug Connector Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Plug Connector Panel Mount, Through Hole, Right Angle Solder
10150-5212PC
10150-5212PC

10150-5212PC

DigiKey Part Number
10150-5212PC-ND
Manufacturer
Manufacturer Product Number
10150-5212PC
Description
CONN PLUG 50POS R/A SOLDER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
50 Position Plug Connector Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
3M
Mounting Type
Panel Mount, Through Hole, Right Angle
Series
Termination
Solder
Packaging
Box
Flange Feature
Housing/Shell (M2.6)
Part Status
Active
Features
Shielded
Connector Style
Center Strip Contacts
Contact Finish
Gold
Connector Type
Plug
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
50
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥180.29000¥180.29
10¥153.21800¥1,532.18
25¥143.62320¥3,590.58
50¥136.76760¥6,838.38
100¥130.24330¥13,024.33
300¥120.53767¥36,161.30
500¥116.27632¥58,138.16
Manufacturers Standard Package