0AKK-K125-BB | ||
---|---|---|
DigiKey Part Number | 507-0AKK-K125-BB-ND | |
Manufacturer | ||
Manufacturer Product Number | 0AKK-K125-BB | |
Description | FUSE 125A 1000V STUD MNT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 125A 1 kVDC Fuse Rectangular Bolt Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Rectangular | |
Current Rating (Amps) | 125A | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.913" L x 0.866" W x 0.984" H (74.00mm x 22.00mm x 25.00mm) | |
Melting I²t | 3200 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8 | ¥463.01875 | ¥3,704.15 |