1337G1 | ||
---|---|---|
DigiKey Part Number | 2243-1337G1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1337G1 | |
Description | TERM BLADE NON-GEND TIN 1=1PC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Blade Contact Solder, PCB Non-Gendered, Right Angle Tin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered, Right Angle | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Type | Stamped |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.71000 | ¥11.71 |
10 | ¥10.17000 | ¥101.70 |
25 | ¥9.73640 | ¥243.41 |
50 | ¥9.52000 | ¥476.00 |
100 | ¥9.08750 | ¥908.75 |
250 | ¥8.22188 | ¥2,055.47 |
500 | ¥7.57278 | ¥3,786.39 |
1,000 | ¥6.49087 | ¥6,490.87 |
2,500 | ¥6.05816 | ¥15,145.40 |