SQ3989EV-T1_GE3 | |
---|---|
DigiKey Part Number | SQ3989EV-T1_GE3TR-ND - Tape & Reel (TR) SQ3989EV-T1_GE3CT-ND - Cut Tape (CT) SQ3989EV-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ3989EV-T1_GE3 |
Description | MOSFET 2P-CH 30V 2.5A 6TSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 2.5A (Tc) 1.67W Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 2.5A (Tc) | |
Rds On (Max) @ Id, Vgs | 155mOhm @ 400mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.1nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 1.67W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.02300 | ¥40.23 |
100 | ¥2.79860 | ¥279.86 |
500 | ¥2.18468 | ¥1,092.34 |
1,000 | ¥1.77576 | ¥1,775.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.58744 | ¥4,762.32 |
6,000 | ¥1.50672 | ¥9,040.32 |
9,000 | ¥1.39910 | ¥12,591.90 |
30,000 | ¥1.36681 | ¥41,004.30 |