PUMH10,115 | ||
---|---|---|
DigiKey Part Number | 1727-5235-2-ND - Tape & Reel (TR) 1727-5235-1-ND - Cut Tape (CT) 1727-5235-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PUMH10,115 | |
Description | TRANS PREBIAS 2NPN 50V 6TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | PUMH10,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 2.2kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | - | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.59300 | ¥15.93 |
100 | ¥0.77660 | ¥77.66 |
500 | ¥0.64788 | ¥323.94 |
1,000 | ¥0.45012 | ¥450.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.39011 | ¥1,170.33 |
6,000 | ¥0.36188 | ¥2,171.28 |
9,000 | ¥0.30009 | ¥2,700.81 |
30,000 | ¥0.29480 | ¥8,844.00 |
75,000 | ¥0.26479 | ¥19,859.25 |
150,000 | ¥0.22948 | ¥34,422.00 |