IRFHS9351TRPBF | ||
---|---|---|
DigiKey Part Number | IRFHS9351TRPBFTR-ND - Tape & Reel (TR) IRFHS9351TRPBFCT-ND - Cut Tape (CT) IRFHS9351TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IRFHS9351TRPBF | |
Description | MOSFET 2P-CH 30V 2.3A PQFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 30V 2.3A 1.4W Surface Mount 6-PQFN Dual (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | IRFHS9351TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 2.3A | |
Rds On (Max) @ Id, Vgs | 170mOhm @ 3.1A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 10µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.7nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 160pF @ 25V | |
Power - Max | 1.4W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-PowerVDFN | |
Supplier Device Package | 6-PQFN Dual (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.73000 | ¥57.30 |
100 | ¥3.96840 | ¥396.84 |
500 | ¥3.31560 | ¥1,657.80 |
1,000 | ¥2.82172 | ¥2,821.72 |
2,000 | ¥2.51313 | ¥5,026.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.51311 | ¥10,052.44 |
8,000 | ¥2.38084 | ¥19,046.72 |
12,000 | ¥2.20448 | ¥26,453.76 |
28,000 | ¥2.18266 | ¥61,114.48 |