PMDPB70XP,115 | ||
---|---|---|
DigiKey Part Number | 1727-PMDPB70XP,115TR-ND - Tape & Reel (TR) 1727-PMDPB70XP,115CT-ND - Cut Tape (CT) 1727-PMDPB70XP,115DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMDPB70XP,115 | |
Description | MOSFET 2P-CH 30V 2.9A 6HUSON | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 30V 2.9A 490mW Surface Mount 6-HUSON (2x2) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 2.9A | |
Rds On (Max) @ Id, Vgs | 87mOhm @ 2.9A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.8nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 680pF @ 15V | |
Power - Max | 490mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-HUSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.23000 | ¥4.23 |
10 | ¥3.30100 | ¥33.01 |
100 | ¥1.97960 | ¥197.96 |
500 | ¥1.83312 | ¥916.56 |
1,000 | ¥1.24655 | ¥1,246.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.14755 | ¥3,442.65 |
6,000 | ¥1.09989 | ¥6,599.34 |
9,000 | ¥0.98989 | ¥8,909.01 |
30,000 | ¥0.97523 | ¥29,256.90 |
75,000 | ¥0.91657 | ¥68,742.75 |