


FDMA3023PZ | |
|---|---|
DigiKey Part Number | FDMA3023PZTR-ND - Tape & Reel (TR) FDMA3023PZCT-ND - Cut Tape (CT) FDMA3023PZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMA3023PZ |
Description | MOSFET 2P-CH 30V 2.9A 6MICROFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 2.9A 700mW Surface Mount 6-MicroFET (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | FDMA3023PZ Models |
Category | Rds On (Max) @ Id, Vgs 90mOhm @ 2.9A, 4.5V |
Manufacturer onsemi | Vgs(th) (Max) @ Id 1V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 11nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 530pF @ 15V |
Part Status Active | Power - Max 700mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 6-VDFN Exposed Pad |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 6-MicroFET (2x2) |
Current - Continuous Drain (Id) @ 25°C 2.9A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.25000 | ¥11.25 |
| 10 | ¥7.09600 | ¥70.96 |
| 100 | ¥4.68250 | ¥468.25 |
| 500 | ¥3.64574 | ¥1,822.87 |
| 1,000 | ¥3.31205 | ¥3,312.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.69922 | ¥8,097.66 |
| 6,000 | ¥2.49977 | ¥14,998.62 |




