
OPA191IDBVT | |
|---|---|
DigiKey Part Number | 296-44218-2-ND - Tape & Reel (TR) 296-44218-1-ND - Cut Tape (CT) 296-44218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA191IDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA191IDBVT Models |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 140µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 5.5V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 2.5 MHz | Base Product Number |
Current - Input Bias 5 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.15000 | ¥35.15 |
| 10 | ¥26.57900 | ¥265.79 |
| 25 | ¥24.44520 | ¥611.13 |
| 100 | ¥22.09840 | ¥2,209.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥20.97868 | ¥5,244.67 |
| 500 | ¥20.30388 | ¥10,151.94 |
| 750 | ¥19.96592 | ¥14,974.44 |
| 1,250 | ¥19.59142 | ¥24,489.27 |
| 1,750 | ¥19.37257 | ¥33,902.00 |
| 2,500 | ¥19.16206 | ¥47,905.15 |







