
FMMT459QTA | |
|---|---|
DigiKey Part Number | FMMT459QTADITR-ND - Tape & Reel (TR) FMMT459QTADICT-ND - Cut Tape (CT) FMMT459QTADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT459QTA |
Description | TRANS NPN 450V 0.15A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 450 V 150 mA 50MHz 806 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FMMT459QTA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 30mA, 10V |
Mfr | Power - Max 806 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 450 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 90mV @ 6mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBTA44-G | Comchip Technology | 5,786 | 641-1789-1-ND | ¥5.04000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.34000 | ¥9.34 |
| 10 | ¥5.84700 | ¥58.47 |
| 100 | ¥3.82560 | ¥382.56 |
| 500 | ¥2.95644 | ¥1,478.22 |
| 1,000 | ¥2.67642 | ¥2,676.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.32052 | ¥6,961.56 |
| 6,000 | ¥2.14133 | ¥12,847.98 |
| 9,000 | ¥2.05004 | ¥18,450.36 |
| 15,000 | ¥1.94749 | ¥29,212.35 |
| 21,000 | ¥1.88677 | ¥39,622.17 |
| 30,000 | ¥1.82777 | ¥54,833.10 |







