
CMPTA96 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPTA96TRPBFREETR-ND - Tape & Reel (TR) 1514-CMPTA96TRPBFREECT-ND - Cut Tape (CT) 1514-CMPTA96TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPTA96 TR PBFREE |
Description | TRANS PNP 450V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 450 V 500 mA 20MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 10V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 20MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 450 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.04000 | ¥6.04 |
| 10 | ¥3.75400 | ¥37.54 |
| 100 | ¥2.41310 | ¥241.31 |
| 500 | ¥1.83274 | ¥916.37 |
| 1,000 | ¥1.64543 | ¥1,645.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.40729 | ¥4,221.87 |
| 6,000 | ¥1.28728 | ¥7,723.68 |
| 9,000 | ¥1.22613 | ¥11,035.17 |
| 15,000 | ¥1.15741 | ¥17,361.15 |
| 21,000 | ¥1.11672 | ¥23,451.12 |
| 30,000 | ¥1.07716 | ¥32,314.80 |




