FMMT459TA | ||
---|---|---|
DigiKey Part Number | FMMT459TATR-ND - Tape & Reel (TR) FMMT459TACT-ND - Cut Tape (CT) FMMT459TADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FMMT459TA | |
Description | TRANS NPN 450V 0.15A SOT23-3 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 450 V 150 mA 50MHz 625 mW Surface Mount SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | FMMT459TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 450 V | |
Vce Saturation (Max) @ Ib, Ic | 90mV @ 6mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 30mA, 10V | |
Power - Max | 625 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FMMT459 |
Environmental Information | Diodes Environmental Compliance Cert |
PCN Assembly/Origin | Mult Devices Rev 21/Apr/2017 |
HTML Datasheet | FMMT459 |
EDA Models | FMMT459TA Models |
Product Drawings | SOT-23 Top |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.21.0095 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.63000 | ¥4.63 |
10 | ¥3.95900 | ¥39.59 |
100 | ¥2.75420 | ¥275.42 |
500 | ¥2.15006 | ¥1,075.03 |
1,000 | ¥1.74766 | ¥1,747.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.56229 | ¥4,686.87 |
6,000 | ¥1.48286 | ¥8,897.16 |
9,000 | ¥1.37693 | ¥12,392.37 |
30,000 | ¥1.34516 | ¥40,354.80 |
Attribute | Description |
---|---|
Other Names | FMMT459TATR-NDR FMMT459TATR FMMT459TADKR FMMT459TACT-NDR FMMT459TACT |
Standard Package | 3,000 |