
MMBTA44-G | |
|---|---|
DigiKey Part Number | 641-1789-2-ND - Tape & Reel (TR) 641-1789-1-ND - Cut Tape (CT) 641-1789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA44-G |
Description | TRANS NPN 400V 0.2A SOT-23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 200 mA 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 350 mW |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 750mV @ 5mA, 50mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥3.10900 | ¥31.09 |
| 100 | ¥1.98310 | ¥198.31 |
| 500 | ¥1.49566 | ¥747.83 |
| 1,000 | ¥1.33821 | ¥1,338.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.13797 | ¥3,413.91 |
| 6,000 | ¥1.03703 | ¥6,222.18 |
| 9,000 | ¥0.98558 | ¥8,870.22 |
| 15,000 | ¥0.92776 | ¥13,916.40 |
| 21,000 | ¥0.89351 | ¥18,763.71 |
| 30,000 | ¥0.86023 | ¥25,806.90 |

