D5V0F4U6S-7 | ||
---|---|---|
DigiKey Part Number | 31-D5V0F4U6S-7TR-ND - Tape & Reel (TR) 31-D5V0F4U6S-7CT-ND - Cut Tape (CT) 31-D5V0F4U6S-7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | D5V0F4U6S-7 | |
Description | TVS DIODE 5.5VWM 12VC SOT363 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 12V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-363 | |
Datasheet | Datasheet | |
EDA/CAD Models | D5V0F4U6S-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.03700 | ¥30.37 |
100 | ¥1.82000 | ¥182.00 |
500 | ¥1.68522 | ¥842.61 |
1,000 | ¥1.14594 | ¥1,145.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.05496 | ¥3,164.88 |
6,000 | ¥1.01115 | ¥6,066.90 |
9,000 | ¥0.91002 | ¥8,190.18 |
30,000 | ¥0.89655 | ¥26,896.50 |
75,000 | ¥0.84262 | ¥63,196.50 |