STM32G050K8T6 | |
---|---|
DigiKey Part Number | 497-STM32G050K8T6-ND |
Manufacturer | |
Manufacturer Product Number | STM32G050K8T6 |
Description | IC MCU 32BIT 64KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit Single-Core 64MHz 64KB (64K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32G050K8T6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit Single-Core | |
Speed | 64MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 18K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.55000 | ¥18.55 |
10 | ¥16.68100 | ¥166.81 |
25 | ¥15.73560 | ¥393.39 |
80 | ¥13.40788 | ¥1,072.63 |
250 | ¥12.58984 | ¥3,147.46 |
500 | ¥11.01596 | ¥5,507.98 |
1,000 | ¥9.12756 | ¥9,127.56 |
2,500 | ¥8.49805 | ¥21,245.12 |
5,000 | ¥8.18332 | ¥40,916.60 |