Similar

DMN62D0U-13 | |
|---|---|
DigiKey Part Number | DMN62D0U-13DITR-ND - Tape & Reel (TR) DMN62D0U-13DICT-ND - Cut Tape (CT) DMN62D0U-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN62D0U-13 |
Description | MOSFET N-CH 60V 380MA SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 380mA (Ta) 380mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMN62D0U-13 Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.5 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 32 pF @ 30 V |
FET Type | Power Dissipation (Max) 380mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 2Ohm @ 100mA, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2V7002KT1G | onsemi | 49,359 | 2V7002KT1GOSCT-ND | ¥2.23000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.40600 | ¥14.06 |
| 100 | ¥0.87410 | ¥87.41 |
| 500 | ¥0.64208 | ¥321.04 |
| 1,000 | ¥0.56691 | ¥566.91 |
| 2,000 | ¥0.50348 | ¥1,006.96 |
| 5,000 | ¥0.43462 | ¥2,173.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.39197 | ¥3,919.70 |
| 20,000 | ¥0.35607 | ¥7,121.40 |
| 30,000 | ¥0.33777 | ¥10,133.10 |
| 50,000 | ¥0.31719 | ¥15,859.50 |
| 70,000 | ¥0.30500 | ¥21,350.00 |
| 100,000 | ¥0.29316 | ¥29,316.00 |









