
GPPC-PF-1-10-EG-ST-EM-1N | |
|---|---|
DigiKey Part Number | 612-GPPC-PF-1-10-EG-ST-EM-1N-ND |
Manufacturer | |
Manufacturer Product Number | GPPC-PF-1-10-EG-ST-EM-1N |
Description | CONN SMPM PLG 10POS GLD EDGE MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | GPPC-PF-1-10-EG-ST-EM-1N Models |
Category | Mounting Type Through Hole |
Mfr | Fastening Type Snap-On |
Packaging Bulk | Frequency - Max 65 GHz |
Part Status Active | Number of Ports 10 |
Connector Style | Features Full Detent |
Connector Type Plug, Male Pin | Housing Color Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥906.31000 | ¥906.31 |
| 10 | ¥839.23900 | ¥8,392.39 |
| 25 | ¥777.05200 | ¥19,426.30 |
| 50 | ¥719.49460 | ¥35,974.73 |
| 100 | ¥698.80480 | ¥69,880.48 |



