N-Channel 60 V 50A (Tc) 143W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLR3636TRPBF

DigiKey Part Number
IRLR3636TRPBFTR-ND - Tape & Reel (TR)
IRLR3636TRPBFCT-ND - Cut Tape (CT)
IRLR3636TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLR3636TRPBF
Description
MOSFET N-CH 60V 50A DPAK
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 50A (Tc) 143W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
IRLR3636TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 100µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
49 nC @ 4.5 V
Series
Vgs (Max)
±16V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
3779 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
143W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
TO-252AA (DPAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
6.8mOhm @ 50A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23,587
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.34000¥20.34
10¥13.06700¥130.67
100¥8.89270¥889.27
500¥7.10740¥3,553.70
1,000¥6.53330¥6,533.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥6.05054¥12,101.08
4,000¥5.64473¥22,578.92
6,000¥5.43809¥32,628.54
10,000¥5.26840¥52,684.00
Manufacturers Standard Package