42281-1 | ||
---|---|---|
DigiKey Part Number | A27926TR-ND - Tape & Reel (TR) A27926CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 42281-1 | |
Description | CONN QC RCPT 14-18AWG 0.250 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 42281-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.750" (19.05mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.100" ~ 0.170" (2.54mm ~ 4.32mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.54300 | ¥15.43 |
25 | ¥1.53680 | ¥38.42 |
50 | ¥1.51880 | ¥75.94 |
100 | ¥1.40300 | ¥140.30 |
250 | ¥1.15292 | ¥288.23 |
500 | ¥1.08888 | ¥544.44 |
1,000 | ¥1.01205 | ¥1,012.05 |
2,500 | ¥0.98000 | ¥2,450.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
11,000 | ¥0.79424 | ¥8,736.64 |
33,000 | ¥0.79271 | ¥26,159.43 |