GGBLA.01.A | ||
---|---|---|
DigiKey Part Number | 931-1301-2-ND - Tape & Reel (TR) 931-1301-1-ND - Cut Tape (CT) 931-1301-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GGBLA.01.A | |
Description | RF ANT 1.561GHZ/1.575GHZ CHIP | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 1.561GHz, 1.575GHz, 1.602GHz Beidou, GLONASS, GPS Chip RF Antenna 1.598GHz ~ 1.608GHz 3.2dBi, 2.6dBi, 2.8dBi Solder Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | GGBLA.01.A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | 1.598GHz ~ 1.608GHz | |
Antenna Type | Chip | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | -25dB | |
Gain | 3.2dBi, 2.6dBi, 2.8dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Applications | Beidou, GLONASS, GPS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.33000 | ¥116.33 |
100 | ¥87.26540 | ¥8,726.54 |
500 | ¥50.40540 | ¥25,202.70 |
1,000 | ¥28.73280 | ¥28,732.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥23.15050 | ¥138,903.00 |