SPIRIT1QTR | |
---|---|
DigiKey Part Number | 497-13383-2-ND - Tape & Reel (TR) 497-13383-1-ND - Cut Tape (CT) 497-13383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPIRIT1QTR |
Description | IC RF TXRX ISM<1GHZ 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 150MHz ~ 174MHz, 300MHz ~ 348MHz, 387MHz ~ 470MHz, 779MHz ~ 956MHz 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SPIRIT1QTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | 2FSK, ASK, GFSK, GMSK, MSK, OOK | |
Frequency | ||
Data Rate (Max) | 500kbps | |
Power - Output | 16dBm | |
Sensitivity | -118dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
GPIO | 4 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 9.2mA ~ 9.8mA | |
Current - Transmitting | 6mA ~ 54mA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.55000 | ¥24.55 |
10 | ¥21.88600 | ¥218.86 |
25 | ¥19.69600 | ¥492.40 |
100 | ¥17.94560 | ¥1,794.56 |
250 | ¥16.19508 | ¥4,048.77 |
500 | ¥14.53186 | ¥7,265.93 |
1,000 | ¥12.25573 | ¥12,255.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥11.64295 | ¥52,393.28 |