SPIRIT1, STM32L152RB - Transceiver 868MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-IDI002V2

DigiKey Part Number
497-16085-ND
Manufacturer
Manufacturer Product Number
STEVAL-IDI002V2
Description
EVAL BOARD RF NFC MULTI-SENSOR
Customer Reference
Detailed Description
SPIRIT1, STM32L152RB - Transceiver 868MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
STMicroelectronics
Utilized IC / Part
SPIRIT1, STM32L152RB
Packaging
Box
RF Frequency
868MHz
Part Status
Obsolete
Function
Transceiver
Type
Transceiver
Base Product Number
Frequency
868MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥401.09000¥401.09
Manufacturers Standard Package