Direct



T1610-600G-TR | |
|---|---|
DigiKey Part Number | 497-19693-2-ND - Tape & Reel (TR) 497-19693-1-ND - Cut Tape (CT) 497-19693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1610-600G-TR |
Description | TRIAC SENS GATE 600V 16A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 16 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T1610-600G-TR Models |
Category | Current - Gate Trigger (Igt) (Max) 10 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 15 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 16 A | Supplier Device Package D2PAK |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 160A, 168A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q6016NH2RP | Littelfuse Inc. | 0 | Q6016NH2RP-ND | ¥3.40506 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.80000 | ¥14.80 |
| 10 | ¥9.39500 | ¥93.95 |
| 100 | ¥6.29510 | ¥629.51 |
| 500 | ¥4.96382 | ¥2,481.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.53560 | ¥4,535.60 |
| 2,000 | ¥4.17540 | ¥8,350.80 |
| 3,000 | ¥3.99193 | ¥11,975.79 |
| 5,000 | ¥3.78576 | ¥18,928.80 |
| 7,000 | ¥3.66367 | ¥25,645.69 |
| 10,000 | ¥3.54503 | ¥35,450.30 |





