Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



Q6016NH2RP | |
|---|---|
DigiKey Part Number | Q6016NH2RP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Q6016NH2RP |
Description | TRIAC ALTERNISTOR 600V 16A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 16 A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 10 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 15 mA |
Packaging Tape & Reel (TR) | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 16 A | Supplier Device Package TO-263 (D2PAK) |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 167A, 200A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q6016NH2TP | Littelfuse Inc. | 0 | Q6016NH2TP-ND | ¥20.18880 | Parametric Equivalent |
| QJ6016NH2RP | Littelfuse Inc. | 137 | F10296CT-ND | ¥44.99000 | Parametric Equivalent |
| QV6016NH2RP | Littelfuse Inc. | 0 | 18-QV6016NH2RPTR-ND | ¥25.06404 | Parametric Equivalent |
| QV6016NH2TP | Littelfuse Inc. | 0 | 18-QV6016NH2TP-ND | ¥25.06404 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥19.34054 | ¥9,670.27 |



