Q6016NH2TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: ¥19.34054
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 137
Unit Price: ¥44.99000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: ¥25.06404
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: ¥25.06404
Datasheet
TRIAC Alternistor - Snubberless 600 V 16 A Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Alternistor - Snubberless 600 V 16 A Surface Mount TO-263 (D2PAK)
TO-263

Q6016NH2TP

DigiKey Part Number
Q6016NH2TP-ND
Manufacturer
Manufacturer Product Number
Q6016NH2TP
Description
TRIAC ALTERNISTOR 600V 16A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 16 A Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
10 mA
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
15 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Alternistor - Snubberless
Mounting Type
Surface Mount
Voltage - Off State
600 V
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Current - On State (It (RMS)) (Max)
16 A
Supplier Device Package
TO-263 (D2PAK)
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
167A, 200A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q6016NH2RPLittelfuse Inc.0Q6016NH2RP-ND¥19.34054Parametric Equivalent
QJ6016NH2RPLittelfuse Inc.137F10296CT-ND¥44.99000Parametric Equivalent
QV6016NH2RPLittelfuse Inc.018-QV6016NH2RPTR-ND¥25.06404Parametric Equivalent
QV6016NH2TPLittelfuse Inc.018-QV6016NH2TP-ND¥25.06404Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥20.18880¥20,188.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.