Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PG-TO263-5-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PG-TO263-5-1
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLS850B0TBV33ATMA1

DigiKey Part Number
TLS850B0TBV33ATMA1TR-ND - Tape & Reel (TR)
TLS850B0TBV33ATMA1CT-ND - Cut Tape (CT)
TLS850B0TBV33ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLS850B0TBV33ATMA1
Description
IC REG LINEAR 3.3V PG-TO263-5-1
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PG-TO263-5-1
Datasheet
 Datasheet
EDA/CAD Models
TLS850B0TBV33ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
25 µA
Mfr
Current - Supply (Max)
33 µA
Series
PSRR
63dB (100Hz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 150°C (TJ)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
40V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3.3V
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage Dropout (Max)
0.6V @ 250mA
Supplier Device Package
PG-TO263-5-1
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,637
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.10000¥20.10
10¥14.89400¥148.94
25¥13.59920¥339.98
100¥12.17340¥1,217.34
250¥11.49396¥2,873.49
500¥11.17856¥5,589.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥10.74736¥10,747.36
2,000¥10.47002¥20,940.04
3,000¥10.33104¥30,993.12
5,000¥10.17719¥50,885.95
7,000¥10.08725¥70,610.75
Manufacturers Standard Package