IS61WV204816BLL-10TLI | ||
---|---|---|
DigiKey Part Number | 706-1467-ND | |
Manufacturer | ||
Manufacturer Product Number | IS61WV204816BLL-10TLI | |
Description | IC SRAM 32MBIT PARALLEL 48TSOP I | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | SRAM - Asynchronous Memory IC 32Mbit Parallel 10 ns 48-TSOP I | |
Datasheet | Datasheet | |
EDA/CAD Models | IS61WV204816BLL-10TLI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 2M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥191.36000 | ¥191.36 |
10 | ¥178.19200 | ¥1,781.92 |
25 | ¥176.28760 | ¥4,407.19 |
40 | ¥171.93850 | ¥6,877.54 |
96 | ¥150.93656 | ¥14,489.91 |
288 | ¥145.84503 | ¥42,003.37 |
480 | ¥141.92046 | ¥68,121.82 |