


BTS3035EJXUMA1 | |
|---|---|
DigiKey Part Number | BTS3035EJXUMA1TR-ND - Tape & Reel (TR) BTS3035EJXUMA1CT-ND - Cut Tape (CT) BTS3035EJXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS3035EJXUMA1 |
Description | IC PWR SWITCH N-CHANNEL 1:1 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A |
Datasheet | Datasheet |
EDA/CAD Models | BTS3035EJXUMA1 Models |
Category | Voltage - Load 40V (Max) |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 30mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Auto Restart |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Low Side | Mounting Type Surface Mount |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.24000 | ¥12.24 |
| 10 | ¥8.89000 | ¥88.90 |
| 25 | ¥8.04840 | ¥201.21 |
| 100 | ¥7.11800 | ¥711.80 |
| 250 | ¥6.67488 | ¥1,668.72 |
| 500 | ¥6.40776 | ¥3,203.88 |
| 1,000 | ¥6.18778 | ¥6,187.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.91602 | ¥17,748.06 |
| 6,000 | ¥5.78307 | ¥34,698.42 |
| 9,000 | ¥5.71648 | ¥51,448.32 |









