16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta TSOT-23-8
High Speed Converters by Analog Devices

LTC2452ITS8#TRMPBF

DigiKey Part Number
LTC2452ITS8#TRMPBFTR-ND - Tape & Reel (TR)
LTC2452ITS8#TRMPBFCT-ND - Cut Tape (CT)
LTC2452ITS8#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2452ITS8#TRMPBF
Description
IC ADC 16BIT TSOT-23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC2452ITS8#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
Sigma-Delta
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 5.5V
Number of Bits
16
Voltage - Supply, Digital
2.7V ~ 5.5V
Sampling Rate (Per Second)
60
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
SOT-23-8 Thin, TSOT-23-8
Input Type
Differential
Supplier Device Package
TSOT-23-8
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
ADC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 299
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.58000¥43.58
10¥33.22900¥332.29
25¥30.63880¥765.97
100¥27.79550¥2,779.55
250¥26.57148¥6,642.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥25.62226¥12,811.13
1,000¥24.94959¥24,949.59
1,500¥24.61267¥36,919.01
2,500¥24.23946¥60,598.65
Manufacturers Standard Package