



DC1384A-A | |
|---|---|
DigiKey Part Number | DC1384A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC1384A-A |
Description | BOARD DELTA SIGMA ADC LTC2452 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2452 - 16 Bit 60 Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 60 |
Manufacturer Analog Devices Inc. | Data Interface SPI |
Packaging Box | Input Range ±VREF |
Part Status Active | Utilized IC / Part LTC2452 |
Number of A/D Converters 2 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥644.07000 | ¥644.07 |






