LTC2452ITS8#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 313
Unit Price: ¥43.58000
Datasheet
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta TSOT-23-8
High Speed Converters by Analog Devices

LTC2452ITS8#TRPBF

DigiKey Part Number
505-LTC2452ITS8#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2452ITS8#TRPBF
Description
IC ADC 16BIT TSOT-23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC2452ITS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
Sigma-Delta
Packaging
Tape & Reel (TR)
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 5.5V
Number of Bits
16
Voltage - Supply, Digital
2.7V ~ 5.5V
Sampling Rate (Per Second)
60
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
SOT-23-8 Thin, TSOT-23-8
Input Type
Differential
Supplier Device Package
TSOT-23-8
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
ADC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2452ITS8#TRMPBFAnalog Devices Inc.313LTC2452ITS8#TRMPBFCT-ND¥43.58000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥24.23946¥60,598.65
Manufacturers Standard Package